396-005-521-101

Heilind Number:EDA396-005-521-101
Manufacturer:EDAC
Manufacturer Number:396-005-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-521-101

Detailed Description

Enhance connectivity within your electronic devices with our Black Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, making it suitable for various power requirements. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a single row configuration and 5 positions, it offers efficient signal transmission. The .125" pitch and .2" row spacing allow for easy PCB mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic assembly projects.