396-005-521-103

Heilind Number:EDA396-005-521-103
Manufacturer:EDAC
Manufacturer Number:396-005-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-521-103

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector in classic black. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 5 positions offers seamless integration, while the copper alloy contact material ensures optimal conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise alignment. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential connector for seamless board-to-board connections.