396-005-521-107

Heilind Number:EDA396-005-521-107
Manufacturer:EDAC
Manufacturer Number:396-005-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-521-107

Detailed Description

Enhance your circuit connections with our Black Card Edge Connector, designed for seamless integration in PCB assemblies. With a single row housing and five positions, it offers reliable performance for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its robust construction ensures durability and safety. The Copper Alloy contacts provide efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for board-to-board connections, it's a vital component for your electronic setups.