396-005-521-158

Heilind Number:EDA396-005-521-158
Manufacturer:EDAC
Manufacturer Number:396-005-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-521-158

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 5 positions, offering optimal performance for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable and secure connections. The black color adds a sleek touch to your setup, while the straight mount orientation simplifies installation. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its .125-inch pitch and .2-inch row spacing for efficient signal transmission. Upgrade your connectivity solutions with this versatile Card Edge Connector.