396-005-521-607

Heilind Number:EDA396-005-521-607
Manufacturer:EDAC
Manufacturer Number:396-005-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-521-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also adheres to strict safety standards. Its copper alloy contact material ensures reliable power transmission, while the 3A amperage rating supports efficient performance. Featuring a single row layout with 5 positions and a .125-inch pitch, it facilitates precise connections on your board. The straight mount orientation and .2-inch row spacing further optimize space utilization. With an operating temperature range of -40 to 105°C, this connector is engineered to withstand harsh environments, making it ideal for a wide range of applications in the electronics industry. Trust in our high-quality products to elevate your connectivity solutions.