396-005-521-612

Heilind Number:EDA396-005-521-612
Manufacturer:EDAC
Manufacturer Number:396-005-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-521-612

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and five positions, it offers ample room for your connections. The contact material, Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your PCB assembly needs.