396-005-522-103

Heilind Number:EDA396-005-522-103
Manufacturer:EDAC
Manufacturer Number:396-005-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-522-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage rating and features a single row layout with 5 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, this connector is a must-have for seamless board-to-board connectivity.