396-005-522-108

Heilind Number:EDA396-005-522-108
Manufacturer:EDAC
Manufacturer Number:396-005-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-522-108

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, crafted for optimal performance and durability. Designed with a single row and five positions, this connector ensures seamless connectivity in your circuit boards. Its black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. The copper alloy contact material allows for efficient power transmission, with an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for your components. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and suitable for various applications. Elevate your projects with this essential component in the world of connectors.