396-005-522-112

Heilind Number:EDA396-005-522-112
Manufacturer:EDAC
Manufacturer Number:396-005-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-522-112

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and five positions, it offers seamless board-to-board connectivity. The Copper Alloy contacts ensure reliable data transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.