396-005-522-158

Heilind Number:EDA396-005-522-158
Manufacturer:EDAC
Manufacturer Number:396-005-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-522-158

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black finish not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row setup and 5 positions, this connector offers efficient board-to-board PCB connections. Crafted with precision, it features copper alloy contacts for reliable power transmission, accommodating an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have in any professional setup. Stay ahead in the world of connectivity with this essential component.