396-005-522-603

Heilind Number:EDA396-005-522-603
Manufacturer:EDAC
Manufacturer Number:396-005-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-522-603

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures both strength and style in any electronic setup. With a single row housing layout and five copper alloy contact positions, it offers efficient power distribution with a 3A amperage rating. The precise .125-inch pitch and .2-inch row spacing guarantee secure alignment, while the straight mount orientation streamlines assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications. Elevate your connectivity with this essential component.