396-005-522-604

Heilind Number:EDA396-005-522-604
Manufacturer:EDAC
Manufacturer Number:396-005-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-522-604

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and five positions, it offers efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating between -40 and 105 °C, it is suitable for a wide range of environments. Whether for industrial or consumer electronics, this connector is a versatile solution for your PCB connectivity needs.