396-005-522-608

Heilind Number:EDA396-005-522-608
Manufacturer:EDAC
Manufacturer Number:396-005-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-522-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this black connector features a single row layout with five positions, ensuring efficient data transfer. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it provides reliable power delivery in any industrial setting. The copper alloy contacts, spaced at .125 inches with .2-inch row spacing, guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient electronic connectivity.