396-005-522-612

Heilind Number:EDA396-005-522-612
Manufacturer:EDAC
Manufacturer Number:396-005-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-522-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and five positions, it offers efficient space utilization while delivering reliable power delivery at up to 3A. The copper alloy contacts guarantee superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you need a straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Explore our full range of PCB connectors for more options to suit your project requirements.