396-005-522-678

Heilind Number:EDA396-005-522-678
Manufacturer:EDAC
Manufacturer Number:396-005-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-522-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency, this connector boasts a single row configuration, featuring five positions with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating effortlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Upgrade your setup with this black connector that provides a steady amperage of 3A, promising both durability and functionality. Explore our range of connectors under the PCB Connectors category for more options to suit your needs.