396-005-526-101

Heilind Number:EDA396-005-526-101
Manufacturer:EDAC
Manufacturer Number:396-005-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-526-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with five positions and a pitch of 0.125 inches, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. With a rated amperage of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and row spacing of 0.2 inches make installation a breeze. Perfect for your board-to-board connections, this connector is a must-have for any electronic project. Elevate your design with this essential component and experience superior connectivity.