396-005-526-102

Heilind Number:EDA396-005-526-102
Manufacturer:EDAC
Manufacturer Number:396-005-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-526-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row housing with five positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, with a wide temperature range of -40 to 105 °C. The black finish adds a sleek touch, while the copper alloy contact material and .125-inch pitch deliver optimal conductivity. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.