396-005-526-103

Heilind Number:EDA396-005-526-103
Manufacturer:EDAC
Manufacturer Number:396-005-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-526-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design, it features five positions, each with a contact material of Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Perfect for board-to-board connections, it guarantees efficient and secure connectivity. Elevate your PCB assembly with this essential component.