396-005-526-104

Heilind Number:EDA396-005-526-104
Manufacturer:EDAC
Manufacturer Number:396-005-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-526-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of five positions, offering reliable contact through its copper alloy material. With a pitch of .125 inches and row spacing of .2 inches, it ensures seamless integration on your circuit board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh environments. Perfect for straight mounting, it operates smoothly in a wide temperature range from -40 to 105°C. Upgrade your connector game with this essential component for your PCB setup.