396-005-526-108

Heilind Number:EDA396-005-526-108
Manufacturer:EDAC
Manufacturer Number:396-005-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-526-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector boasts a 3 A amperage capacity, making it suitable for a variety of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and long-lasting performance. With a single row configuration and a pitch of .125 inches, it offers efficient and seamless board-to-board connections. Featuring five positions and a straight mount orientation, it's perfect for streamlined PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our wide range of connectors for more options tailored to your needs.