396-005-526-603

Heilind Number:EDA396-005-526-603
Manufacturer:EDAC
Manufacturer Number:396-005-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-526-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a contact material made of Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate up to 5 positions, perfect for seamless board-to-board connections. Whether for industrial or commercial applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component for your electronic projects. Elevate your connectivity experience with this high-quality solution.