396-005-526-607

Heilind Number:EDA396-005-526-607
Manufacturer:EDAC
Manufacturer Number:396-005-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-526-607

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and five positions, it offers a secure and efficient connection for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, this connector is perfect for precise board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your electronic projects with this essential component.