396-005-526-678

Heilind Number:EDA396-005-526-678
Manufacturer:EDAC
Manufacturer Number:396-005-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-526-678

Detailed Description

Discover the perfect solution for seamless connectivity with our Card Edge Connector. Designed for efficiency, this connector in sleek black features a single row layout with five positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity with an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees dependable functionality in various environments. Ideal for board-to-board PCB connections, this connector is a essential component for your electronic projects.