396-005-540-102

Heilind Number:EDA396-005-540-102
Manufacturer:EDAC
Manufacturer Number:396-005-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-102

Detailed Description

Enhance your circuitry with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability. Featuring a single row with five positions, it offers optimal connectivity for your PCB setup. The contact material, made of Copper Alloy, guarantees efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of connectors and PCB technology. Elevate your connectivity game with this essential component.