396-005-540-103

Heilind Number:EDA396-005-540-103
Manufacturer:EDAC
Manufacturer Number:396-005-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features five copper alloy contact positions in a single row, ensuring reliable power transmission at a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation on your board, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your electronic connections with this essential component.