396-005-540-104

Heilind Number:EDA396-005-540-104
Manufacturer:EDAC
Manufacturer Number:396-005-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures efficient power transmission for optimal device performance. With a low amperage of 3 A, it's perfect for delicate circuitry, while the straight mount orientation and 5-position configuration cater to streamlined board-to-board connections. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, making assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.