396-005-540-107

Heilind Number:EDA396-005-540-107
Manufacturer:EDAC
Manufacturer Number:396-005-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic assemblies. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust performance in various environments. Featuring one row with five positions, this connector offers efficient power transmission with a 3A amperage rating. The Copper Alloy contacts, spaced at a pitch of .125 inches and row spacing of .2 inches, guarantee reliable signal transfer. Suitable for straight mounting orientation, it facilitates easy installation on circuit boards. With an operating temperature range of -40 to 105°C, it's ideal for applications demanding high performance in harsh conditions. Elevate the connectivity of your devices with this versatile Card Edge Connector.