396-005-540-108

Heilind Number:EDA396-005-540-108
Manufacturer:EDAC
Manufacturer Number:396-005-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-108

Detailed Description

Enhance connectivity in your PCB boards with this sleek Card Edge Connector. Featuring a single row design and a durable black housing made of UL 94V-0 Thermoplastic Polyester, it ensures secure and reliable performance. With 5 positions and a pitch of .125 inches, this connector offers seamless integration for your electronic components. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and compact size make it perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Upgrade your PCB connectivity with this high-quality Card Edge Connector.