396-005-540-158

Heilind Number:EDA396-005-540-158
Manufacturer:EDAC
Manufacturer Number:396-005-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-158

Detailed Description

Enhance connectivity on your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring high performance and safety. With a single row layout and five positions, it offers ample versatility for various applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for professional or DIY projects, this connector is a must-have for efficient board-to-board PCB connections. Upgrade your setup with this essential component today.