396-005-540-602

Heilind Number:EDA396-005-540-602
Manufacturer:EDAC
Manufacturer Number:396-005-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout, it offers easy installation and efficient space utilization. The copper alloy contact material guarantees reliable conductivity, while the 0.125-inch pitch and 0.2-inch row spacing provide precise alignment. Boasting five positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies setup, making it ideal for various electronic applications. Operating smoothly in environments ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more innovative options.