396-005-540-603

Heilind Number:EDA396-005-540-603
Manufacturer:EDAC
Manufacturer Number:396-005-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-603

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and a single row configuration, perfect for seamless integration in your setup. With a robust amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .2-inch row spacing, along with the 5 available positions, offer versatility and convenience in your PCB connections. Whether for industrial or DIY projects, this connector, with a straight mount orientation, is a must-have. Operating flawlessly in a wide temperature range from -40 to 105 °C, it withstands harsh environmental conditions with ease. Elevate your connectivity game with this essential component.