396-005-540-604

Heilind Number:EDA396-005-540-604
Manufacturer:EDAC
Manufacturer Number:396-005-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-604

Detailed Description

Enhance connectivity on your PCB with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row layout with five positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Upgrade your setup with this high-quality connector, a must-have for seamless board-to-board connections.