396-005-540-607

Heilind Number:EDA396-005-540-607
Manufacturer:EDAC
Manufacturer Number:396-005-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 5 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. The black housing not only adds a sleek aesthetic to your setup but also offers protection against external elements. With a contact material of Copper Alloy and a pitch of .125 inches, this connector facilitates secure and stable connections. Its straight mount orientation and row spacing of .2 inches make installation hassle-free, while its 3A amperage rating ensures consistent power delivery. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a must-have for your connectivity needs. Trust in its quality and performance to elevate your electronic projects.