396-005-540-612

Heilind Number:EDA396-005-540-612
Manufacturer:EDAC
Manufacturer Number:396-005-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-612

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, it features a single row for efficient linking, with 5 copper alloy positions ensuring secure contact. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, it offers durability and style in one. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance in any environment. Elevate your electronic projects with this essential component.