396-005-540-658

Heilind Number:EDA396-005-540-658
Manufacturer:EDAC
Manufacturer Number:396-005-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-658

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both performance and style. With a single row layout and a total of 5 positions, it offers efficient board-to-board connectivity. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise alignment on your PCB. Boasting an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this card edge connector is a must-have in your toolkit. Elevate your electronic designs with ease and precision.