396-005-540-678

Heilind Number:EDA396-005-540-678
Manufacturer:EDAC
Manufacturer Number:396-005-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-540-678

Detailed Description

Upgrade your circuit connections with our Card Edge Connector, designed for seamless integration in your PCB setup. With a sleek black finish, this connector not only offers a sophisticated look but also delivers high performance, with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 5 positions and a pitch of .125 inches, it allows for efficient signal transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless connectivity.