396-005-541-102

Heilind Number:EDA396-005-541-102
Manufacturer:EDAC
Manufacturer Number:396-005-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-541-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a must-have for seamless PCB interconnections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and five positions, it offers efficient power delivery at a standard amperage of 3 A. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, it facilitates easy board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, setting the standard for high-quality connectivity solutions. Elevate your PCB design with this essential component.