396-005-541-103

Heilind Number:EDA396-005-541-103
Manufacturer:EDAC
Manufacturer Number:396-005-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-541-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a single row layout with 5 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity. Whether you need to bridge boards or devices, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.