396-005-541-104

Heilind Number:EDA396-005-541-104
Manufacturer:EDAC
Manufacturer Number:396-005-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With one row of copper alloy contacts, each positioned precisely at .125-inch pitch and .2-inch row spacing, it ensures seamless board-to-board connections. Featuring five positions and a straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your setup with this essential component for efficient and secure electronic connections.