396-005-541-602

Heilind Number:EDA396-005-541-602
Manufacturer:EDAC
Manufacturer Number:396-005-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-541-602

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity and reliability. With a single row layout and five positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for secure and stable connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for board-to-board connections, this connector is a must-have for any project requiring precision and durability. Upgrade your connectivity solutions today with this essential component.