396-005-541-603

Heilind Number:EDA396-005-541-603
Manufacturer:EDAC
Manufacturer Number:396-005-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-541-603

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, this connector boasts a single row configuration with five positions, ideal for compact setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material ensures reliable conductivity, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Suitable for a wide range of applications, it can withstand temperatures ranging from -40 to 105 °C. Whether for industrial or commercial use, this black connector, with a straight mount orientation, guarantees optimal performance in any setting. Upgrade your connectivity solutions with this essential connector.