396-005-541-604

Heilind Number:EDA396-005-541-604
Manufacturer:EDAC
Manufacturer Number:396-005-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-541-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component boasts a sleek black finish and a single row configuration, featuring five positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures maximum safety and reliability. The contact material, made of Copper Alloy, guarantees efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're in the realm of consumer electronics, industrial automation, or telecommunications, trust in our Card Edge Connector to deliver exceptional performance and connectivity.