396-005-541-612

Heilind Number:EDA396-005-541-612
Manufacturer:EDAC
Manufacturer Number:396-005-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-541-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a single row layout with five positions and a .125-inch pitch, ensuring secure and efficient data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. With copper alloy contacts and a 3A amperage rating, it guarantees optimal conductivity and performance. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in its superior quality for your next project.