396-005-541-678

Heilind Number:EDA396-005-541-678
Manufacturer:EDAC
Manufacturer Number:396-005-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-541-678

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. The contact material, Copper Alloy, offers excellent conductivity. Suitable for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your connections with this high-quality connector.