396-005-558-102

Heilind Number:EDA396-005-558-102
Manufacturer:EDAC
Manufacturer Number:396-005-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures durability and reliability. With a single row layout and right angle mount orientation, it offers optimal space utilization and easy installation. Each of the 5 positions features copper alloy contacts, providing efficient power transmission with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing allow for precise connections, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for applications in the automotive, industrial, and telecommunications sectors, this Card Edge Connector is a versatile solution for your connectivity needs. Trust in its quality and efficiency for seamless board-to-board connections in your electronic projects.