396-005-558-104

Heilind Number:EDA396-005-558-104
Manufacturer:EDAC
Manufacturer Number:396-005-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-558-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration, it offers 5 positions for efficient data transmission. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Its right-angle mount orientation allows for versatile positioning, making it a perfect choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.