396-005-558-107

Heilind Number:EDA396-005-558-107
Manufacturer:EDAC
Manufacturer Number:396-005-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-558-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 5 positions, perfect for seamless board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity even in challenging environments. With a pitch of .125 inches and a row spacing of .2 inches, it offers convenient installation on your circuit board. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality in various conditions. Upgrade your electronic setup with this essential component in the Connectors category.