396-005-558-112

Heilind Number:EDA396-005-558-112
Manufacturer:EDAC
Manufacturer Number:396-005-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-558-112

Detailed Description

Discover the ultimate connectivity solution with our Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and a total of 5 positions, it offers efficient and space-saving connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly under extreme conditions, with an impressive amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its right-angle mount orientation and precise pitch of .125 inches make it perfect for board-to-board connections. Trust in the quality and performance of this essential component for your electronic projects.