396-005-558-158

Heilind Number:EDA396-005-558-158
Manufacturer:EDAC
Manufacturer Number:396-005-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-558-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row layout with 5 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy, it offers superior conductivity. Its right-angle mount orientation and a pitch of .125 inches allow for space-saving installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality for seamless board-to-board connections.