396-005-558-603

Heilind Number:EDA396-005-558-603
Manufacturer:EDAC
Manufacturer Number:396-005-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-558-603

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with five positions and a pitch of .125 inches for optimal performance. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in demanding environments. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a right-angle mount orientation, it offers flexibility in assembly, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your connectivity solutions with this essential component.